Nexperia, 5.6V Zener Diode 3.5% 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 165-8782
- Mfr. Part No.:
- PLVA656A,215
- Brand:
- Nexperia
2400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.11
(exc. GST)
$0.12
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.11 | $330.00 |
6000 - 9000 | $0.107 | $321.00 |
12000 + | $0.105 | $315.00 |
*price indicative
- RS Stock No.:
- 165-8782
- Mfr. Part No.:
- PLVA656A,215
- Brand:
- Nexperia
Related links
- Nexperia, 5.6V Zener Diode 3.5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.6V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 5V Zener Diode 4% 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.2V Zener Diode 3% 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.6V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF