- RS Stock No.:
- 816-6707
- Mfr. Part No.:
- PDZ16B,115
- Brand:
- Nexperia
7600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 200)
$0.091
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Tape* |
200 - 600 | $0.091 | $18.20 |
800 - 1400 | $0.09 | $18.00 |
1600 + | $0.088 | $17.60 |
*price indicative |
- RS Stock No.:
- 816-6707
- Mfr. Part No.:
- PDZ16B,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 400mW, PDZ-B Series, Nexperia
Low-power general purpose voltage regulator diodes in a small plastic SMD SOD-323 (SC-76) package.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 16V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 400 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 1.8 x 1.35 x 1.05mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 12.4mV/K |
Related links
- Nexperia, 16V Zener Diode ±2% 500 mW Through Hole 2-Pin SOD27 (DO-35)
- Nexperia, 16V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 16V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 16V Zener Diode 1% 250 mW SMT 3-Pin SOT-23
- Nexperia, 16V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 16V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- Nexperia, 16V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 16V Zener Diode 5% 250 mW SMT 3-Pin SOT-23