- RS Stock No.:
- 792-0967
- Mfr. Part No.:
- BZX384-B16,115
- Brand:
- Nexperia
62200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 100)
$0.101
(exc. GST)
$0.111
(inc. GST)
Units | Per unit | Per Tape* |
100 - 700 | $0.101 | $10.10 |
800 - 1400 | $0.099 | $9.90 |
1500 + | $0.097 | $9.70 |
*price indicative |
- RS Stock No.:
- 792-0967
- Mfr. Part No.:
- BZX384-B16,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)
Surface Mount case: SOD-323 (SC-76)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 16V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 40Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 1.8 x 1.35 x 1.05mm |
Typical Voltage Temperature Coefficient | 12.4mV/K |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Related links
- Nexperia, 16V Zener Diode ±2% 500 mW Through Hole 2-Pin SOD27 (DO-35)
- Nexperia, 16V Zener Diode 2% 400 mW SMT 2-Pin SOD-323
- Nexperia, 16V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 16V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 16V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- Nexperia, 16.3V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Nexperia Zener Diode
- Nexperia, 16V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF