onsemi, 3.3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 806-1860
- Mfr. Part No.:
- MM3Z3V3B
- Brand:
- onsemi
1600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.091
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 600 | $0.091 | $18.20 |
800 - 1400 | $0.089 | $17.80 |
1600 + | $0.088 | $17.60 |
*price indicative
- RS Stock No.:
- 806-1860
- Mfr. Part No.:
- MM3Z3V3B
- Brand:
- onsemi
Related links
- onsemi, 3.3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 3.3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- ROHM, 3.3V Zener Diode 200 mW SMT 2-Pin SOD-323F
- onsemi, 15V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 3.9V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F