onsemi, 3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 806-1858
- Mfr. Part No.:
- MM3Z3V0B
- Brand:
- onsemi
On back order for despatch 11/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Tape of 200)
$0.102
(exc. GST)
$0.112
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
200 - 600 | $0.102 | $20.40 |
800 - 1400 | $0.099 | $19.80 |
1600 + | $0.098 | $19.60 |
*price indicative
- RS Stock No.:
- 806-1858
- Mfr. Part No.:
- MM3Z3V0B
- Brand:
- onsemi
Related links
- onsemi, 3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 3V Zener Diode 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 3V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 15V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F