onsemi, 3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 146-2011
- Mfr. Part No.:
- MM3Z3V0B
- Brand:
- onsemi
On back order for despatch 11/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$0.053
(exc. GST)
$0.058
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.053 | $159.00 |
6000 - 9000 | $0.052 | $156.00 |
12000 + | $0.051 | $153.00 |
*price indicative
- RS Stock No.:
- 146-2011
- Mfr. Part No.:
- MM3Z3V0B
- Brand:
- onsemi
Related links
- onsemi, 3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 3V Zener Diode 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 3V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 15V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F