onsemi 1, 10 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-323

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 200 units)*

$10.60

(exc. GST)

$11.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 600$0.053$10.60
800 - 1400$0.053$10.60
1600 +$0.052$10.40

*price indicative

RS Stock No.:
802-4552
Mfr. Part No.:
MM3Z10VST1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

10V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

300mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

15Ω

Zener Voltage Tolerance ±

2%

Maximum Reverse Leakage Current

500nA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Height

1mm

Length

2.7mm

Series

MM3ZxxxST1G

Standards/Approvals

No

Automotive Standard

No

Typical Voltage Temperature Coefficient

8mV/K

Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor


Surface Mount case: SOD-323 (SC-76)

Zener Diodes, ON Semiconductor


Related links