- RS Stock No.:
- 802-4571
- Mfr. Part No.:
- MM3Z18VST1G
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (In a Pack of 200)
$0.083
(exc. GST)
$0.091
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 600 | $0.083 | $16.60 |
800 - 1400 | $0.081 | $16.20 |
1600 + | $0.08 | $16.00 |
*price indicative
- RS Stock No.:
- 802-4571
- Mfr. Part No.:
- MM3Z18VST1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor
Surface Mount case: SOD-323 (SC-76)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 18V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 300 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 45Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 1.8 x 1.35 x 1mm |
Typical Voltage Temperature Coefficient | 16mV/K |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Related links
- onsemi, 18V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 18V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 18V Zener Diode ±5% 300 mW SMT 2-Pin SOD-323
- Nexperia, 18V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 10V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 5.2V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
- onsemi, 6.33V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
- onsemi, 4.2V Zener Diode 2% 300 mW SMT 2-Pin SOD-323