- RS Stock No.:
- 805-2734
- Mfr. Part No.:
- MM5Z7V5T1G
- Brand:
- onsemi
43200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.097
(exc. GST)
$0.107
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 600 | $0.097 | $19.40 |
800 - 1400 | $0.096 | $19.20 |
1600 + | $0.094 | $18.80 |
*price indicative
- RS Stock No.:
- 805-2734
- Mfr. Part No.:
- MM5Z7V5T1G
- Brand:
- onsemi
Related links
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 7.5V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- Nexperia, 7.5V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- Vishay, 7.5V Zener Diode 5% 200 mW SMT 2-Pin SOD-523
- Vishay, 7.5V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- onsemi, 20V Zener Diode 5% 500 mW SMT 2-Pin SOD-523