onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 103-2938
- Mfr. Part No.:
- MMSZ7V5T1G
- Brand:
- onsemi
11350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.043
(exc. GST)
$0.047
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.043 | $129.00 |
6000 - 9000 | $0.042 | $126.00 |
12000 + | $0.041 | $123.00 |
*price indicative
- RS Stock No.:
- 103-2938
- Mfr. Part No.:
- MMSZ7V5T1G
- Brand:
- onsemi
Related links
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 7.5V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 7.5V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Diodes Inc, 7.5V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- onsemi, 7.5V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123