- RS Stock No.:
- 233-0905
- Mfr. Part No.:
- BZX584C7V5-HG3-08
- Brand:
- Vishay
Available for back order.
Price (ex. GST) Each (On a Reel of 8000)
$0.072
(exc. GST)
$0.079
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
8000 - 32000 | $0.072 | $576.00 |
40000 + | $0.065 | $520.00 |
*price indicative
- RS Stock No.:
- 233-0905
- Mfr. Part No.:
- BZX584C7V5-HG3-08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay small signal zener diode comes in the tiny SOD-523 plastic package. It is made for space sensitive applications. It has 7.5V nominal zener voltage and tolerance of ± 5%. It has P/N base-HG3 and it is RoHS compliant. It has storage temperature range from -65°C to +150°C.
AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 7.5V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-523 |
Zener Type | Small Signal |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Related links
- Vishay, 7.5V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 7.5V Zener Diode 5% 200 mW SMT 2-Pin SOD-523
- Vishay, 2.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 18V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 5.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 10V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 3.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 20V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523