- RS Stock No.:
- 805-2725
- Mfr. Part No.:
- MM5Z6V8T1G
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (In a Pack of 200)
$0.114
(exc. GST)
$0.125
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 600 | $0.114 | $22.80 |
800 - 1400 | $0.114 | $22.80 |
1600 + | $0.11 | $22.00 |
*price indicative
- RS Stock No.:
- 805-2725
- Mfr. Part No.:
- MM5Z6V8T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-523
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.8V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-523 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.3 x 0.9 x 0.7mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 4.5mV/K |
Maximum Operating Temperature | +150 °C |
Related links
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 6.8V Zener Diode 2% 500 mW SMT 2-Pin SOD-523
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.8V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 6.8V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 20V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-523