onsemi, 6.8V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 186-9335
- Mfr. Part No.:
- MMSZ6V8T1G
- Brand:
- onsemi
7350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.22
(exc. GST)
$0.24
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.22 | $11.00 |
750 - 1450 | $0.215 | $10.75 |
1500 + | $0.211 | $10.55 |
*price indicative
Related links
- onsemi, 6.8V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SMA
- Diodes Inc, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.8V Zener Diode 2% 500 mW SMT 2-Pin SOD-523
- onsemi, 6.8V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-80