onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 793-0876
- Mfr. Part No.:
- MMSZ4692T1G
- Brand:
- onsemi
6000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.055
(exc. GST)
$0.061
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.055 | $5.50 |
800 - 1400 | $0.055 | $5.50 |
1500 + | $0.053 | $5.30 |
*price indicative
Related links
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.8V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SMA
- Diodes Inc, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.8V Zener Diode 2% 500 mW SMT 2-Pin SOD-523
- onsemi, 6.8V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 6.8V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35