- RS Stock No.:
- 802-4631
- Mfr. Part No.:
- MM3Z6V8T1G
- Brand:
- onsemi
30000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 200)
$0.112
(exc. GST)
$0.123
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
200 - 600 | $0.112 | $22.40 |
800 - 1400 | $0.111 | $22.20 |
1600 + | $0.11 | $22.00 |
*price indicative
- RS Stock No.:
- 802-4631
- Mfr. Part No.:
- MM3Z6V8T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor
Surface Mount case: SOD-323 (SC-76)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 6.8V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.8 x 1.35 x 1mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 4.5mV/K |
Minimum Operating Temperature | -65 °C |
Related links
- onsemi, 6.8V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 6.8V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 6.8V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 6.8V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- onsemi, 7.5V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 3V Zener Diode 5% 300 mW SMT 2-Pin SOD-323