onsemi 1, 27 V Zener Diode, Single 1 W 5 % Through Hole 2-Pin DO-41
- RS Stock No.:
- 805-0996
- Mfr. Part No.:
- 1N4750ATR
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$8.70
(exc. GST)
$9.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 04 May 2026
- Plus 3,100 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 700 | $0.087 | $8.70 |
| 800 - 1400 | $0.086 | $8.60 |
| 1500 + | $0.084 | $8.40 |
*price indicative
- RS Stock No.:
- 805-0996
- Mfr. Part No.:
- 1N4750ATR
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 27V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | DO-41 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 9.5mA | |
| Maximum Zener Impedance | 35Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 5μA | |
| Maximum Operating Temperature | 200°C | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Series | 1N47 | |
| Height | 2.72mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 27V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 1W | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 9.5mA | ||
Maximum Zener Impedance 35Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 5μA | ||
Maximum Operating Temperature 200°C | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Series 1N47 | ||
Height 2.72mm | ||
Automotive Standard No | ||
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
Related links
- onsemi 1 Single 1 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- Vishay 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin Case 017AA
