onsemi, 27V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 178-7626
- Mfr. Part No.:
- 1N4750ATR
- Brand:
- onsemi
2100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.058
(exc. GST)
$0.064
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.058 | $174.00 |
6000 - 9000 | $0.057 | $171.00 |
12000 + | $0.056 | $168.00 |
*price indicative
- RS Stock No.:
- 178-7626
- Mfr. Part No.:
- 1N4750ATR
- Brand:
- onsemi
Related links
- onsemi, 27V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 27V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 27V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- Vishay, 27V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 27V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- onsemi, 8.2V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 5.1V Zener Diode 5% 1 W Through Hole 2-Pin DO-41