onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 805-0189
- Mfr. Part No.:
- 1N5245BTR
- Brand:
- onsemi
Bulk discount available
Price Each (In a Pack of 200)**
$0.07
(exc. GST)
$0.08
(inc. GST)
1000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
200 - 1200 | $0.07 | $14.00 |
1400 - 2400 | $0.068 | $13.60 |
2600 + | $0.067 | $13.40 |
**price indicative
Related links
- onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 15V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123