onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 169-8655
- Mfr. Part No.:
- 1N5245BTR
- Brand:
- onsemi
Bulk discount available
Price Each (On a Reel of 5000)**
$0.037
(exc. GST)
$0.041
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
5000 - 20000 | $0.037 | $185.00 |
25000 + | $0.034 | $170.00 |
**price indicative
Related links
- onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 15V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123