onsemi, 12V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 805-0167
- Mfr. Part No.:
- 1N5242BTR
- Brand:
- onsemi
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.072
(exc. GST)
$0.079
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 1200 | $0.072 | $14.40 |
1400 - 2400 | $0.07 | $14.00 |
2600 + | $0.069 | $13.80 |
*price indicative
- RS Stock No.:
- 805-0167
- Mfr. Part No.:
- 1N5242BTR
- Brand:
- onsemi
Related links
- onsemi, 12V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 12V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 4.3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 2.4V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35