onsemi, 4.3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 805-0126
- Mfr. Part No.:
- 1N5229BTR
- Brand:
- onsemi
On back order for despatch 28/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 200)
$0.086
(exc. GST)
$0.095
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 1200 | $0.086 | $17.20 |
1400 - 2400 | $0.084 | $16.80 |
2600 + | $0.083 | $16.60 |
*price indicative
- RS Stock No.:
- 805-0126
- Mfr. Part No.:
- 1N5229BTR
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, 1N52 Series, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 4.3V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 20mA |
Maximum Zener Impedance | 22Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 1.91 (Dia.) x 4.56mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Related links
- onsemi, 4.3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 4.3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 4.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 4.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 4.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 4.3V Zener Diode 7% 500 mW Through Hole 2-Pin DO-35
- onsemi, 4.3V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 4.3V Zener Diode 5% 300 mW SMT 3-Pin SOT-23