Vishay, 12V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 918-9509
- Mfr. Part No.:
- BZX55C12-TAP
- Brand:
- Vishay
23050 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.044
(exc. GST)
$0.048
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.044 | $440.00 |
20000 - 90000 | $0.043 | $430.00 |
100000 + | $0.039 | $390.00 |
*price indicative
- RS Stock No.:
- 918-9509
- Mfr. Part No.:
- BZX55C12-TAP
- Brand:
- Vishay
Related links
- Vishay, 12V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 12V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 12V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 12V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- onsemi, 12V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35