onsemi, 10V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 162-8946
- Mfr. Part No.:
- MM3Z10VST1G
- Brand:
- onsemi
41400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.029
(exc. GST)
$0.032
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.029 | $87.00 |
6000 - 9000 | $0.028 | $84.00 |
12000 + | $0.028 | $84.00 |
*price indicative
- RS Stock No.:
- 162-8946
- Mfr. Part No.:
- MM3Z10VST1G
- Brand:
- onsemi
Related links
- onsemi, 10V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 10V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 10V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- onsemi, 18V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 6.93V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
- onsemi, 6.33V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
- onsemi, 5.2V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
- onsemi, 3.11V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323