onsemi, 36V Zener Diode 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 802-1884
- Mfr. Part No.:
- MMSZ4715T1G
- Brand:
- onsemi
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.078
(exc. GST)
$0.086
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 600 | $0.078 | $15.60 |
800 - 1400 | $0.077 | $15.40 |
1600 + | $0.075 | $15.00 |
*price indicative
Related links
- onsemi, 36V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 36V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 36V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- onsemi, 13V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 1.8V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 18V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 33V Zener Diode 500 mW SMT 2-Pin SOD-123