- RS Stock No.:
- 800-9777
- Mfr. Part No.:
- BZX84B6V8LT1G
- Brand:
- onsemi
4500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 250)
$0.099
(exc. GST)
$0.109
(inc. GST)
Units | Per unit | Per Tape* |
250 - 500 | $0.099 | $24.75 |
750 - 1250 | $0.098 | $24.50 |
1500 + | $0.096 | $24.00 |
*price indicative |
- RS Stock No.:
- 800-9777
- Mfr. Part No.:
- BZX84B6V8LT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 225mW, BZX84BxxxLT, BZX84CxxxLT Series, ON Semiconductor
Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23
Surface Mount case: SOT-23
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 6.8V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 3.04 x 1.4 x 1.01mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 4.5mV/K |
Minimum Operating Temperature | -65 °C |
Related links
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.8V Zener Diode 5% 5 W Through Hole 2-Pin
- onsemi, 6.8V Zener Diode 5% 550 mW SMT 2-Pin SMB
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 6.8V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 6.8V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 6.8V Zener Diode 2% 500 mW SMT 2-Pin SOD-523