onsemi, 8.2V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 184-4715
- Mfr. Part No.:
- BZX84C8V2LT1G
- Brand:
- onsemi
7000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 250)
$0.081
(exc. GST)
$0.089
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
250 - 500 | $0.081 | $20.25 |
750 - 1250 | $0.079 | $19.75 |
1500 + | $0.077 | $19.25 |
*price indicative
- RS Stock No.:
- 184-4715
- Mfr. Part No.:
- BZX84C8V2LT1G
- Brand:
- onsemi
Related links
- onsemi, 8.2V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 8.2V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- Vishay, 8.2V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Nexperia, 8.2V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- onsemi, 3.3V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 13V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 2.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23