onsemi, 3.3V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 184-4206
- Mfr. Part No.:
- BZX84C3V3LT1G
- Brand:
- onsemi
21750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.035
(exc. GST)
$0.039
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.035 | $105.00 |
6000 - 9000 | $0.034 | $102.00 |
12000 + | $0.034 | $102.00 |
*price indicative
- RS Stock No.:
- 184-4206
- Mfr. Part No.:
- BZX84C3V3LT1G
- Brand:
- onsemi
Related links
- onsemi, 3.3V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 3.3V Zener Diode 300 mW SMT 3-Pin SOT-23
- Vishay, 3.3V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 3.3V Zener Diode ±5% 300 mW SMT 2-Pin SOD-323
- Diodes Inc Dual, 3.3V Zener Diode, Common Cathode 5% 300 mW SMT...
- Diodes Inc Dual, 3.3V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 2.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 13V Zener Diode 5% 300 mW SMT 3-Pin SOT-23