onsemi, 33V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- RS Stock No.:
- 792-5363
- Mfr. Part No.:
- 1SMA5937BT3G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 20 units)*
$8.48
(exc. GST)
$9.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 1240 | $0.424 | $8.48 |
| 1260 - 2480 | $0.413 | $8.26 |
| 2500 + | $0.407 | $8.14 |
*price indicative
- RS Stock No.:
- 792-5363
- Mfr. Part No.:
- 1SMA5937BT3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 33V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.5 W | |
| Package Type | SMA | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 11.4mA | |
| Maximum Zener Impedance | 33Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Dimensions | 4.57 x 2.92 x 2.05mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 33V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.5 W | ||
Package Type SMA | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 11.4mA | ||
Maximum Zener Impedance 33Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 4.57 x 2.92 x 2.05mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Zener Diodes, ON Semiconductor
Related links
- onsemi, 33V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 3.3V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 3.9V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 6.2V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 12V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 22V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 39V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 47V Zener Diode 5% 1.5 W SMT 2-Pin SMA
