- RS Stock No.:
- 145-3591
- Mfr. Part No.:
- MM3Z4V7ST1G
- Brand:
- onsemi
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.04
(exc. GST)
$0.04
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.04 | $120.00 |
6000 - 9000 | $0.039 | $117.00 |
12000 + | $0.038 | $114.00 |
*price indicative |
- RS Stock No.:
- 145-3591
- Mfr. Part No.:
- MM3Z4V7ST1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 200mW, MM3Z Series, ON Semiconductor
Surface Mount case: SOD-323 (SC-76)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 4.7V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 1.8 x 1.35 x 1mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 0.2mV/K |
Related links
- onsemi, 4.7V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 4.7V Zener Diode 5% 5 W Through Hole 2-Pin
- onsemi, 4.7V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 4.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 4.7V Zener Diode 5% 3 W SMT 2-Pin SMB
- onsemi, 4.7V Zener Diode 5% 1.5 W SMT 2-Pin SMA