DiodesZetex 1, 3 V Zener Diode, Single 350 mW 2 % Surface 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save $3.20

View bulk pricing options

Subtotal (1 tape of 100 units)*

$15.80

(exc. GST)

$17.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 700$0.158$15.80-
800 - 1400$0.154$15.40$3.20
1500 +$0.152$15.20$9.00

*price indicative

Packaging Options:
RS Stock No.:
790-4530
Mfr. Part No.:
BZX84B3V0-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Zener Voltage Vz

3V

Product Type

Zener Diode

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

350mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

95Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

10μA

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

150°C

Length

3mm

Standards/Approvals

No

Series

BZX84B3V0

Height

1mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

-3.5mV/°C

COO (Country of Origin):
CN

Zener Diodes 350mW, BZX84B Series, Diodes Inc


Zener Voltage Tolerance of 2%

Surface Mount case: SOT-23

Zener Diodes, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy