onsemi, 5.6V Zener Diode 7% 225 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 781-5427
- Mfr. Part No.:
- SZBZX84C5V6ET3G
- Brand:
- onsemi
950 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 50)
$0.256
(exc. GST)
$0.282
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
50 - 2450 | $0.256 | $12.80 |
2500 - 4950 | $0.25 | $12.50 |
5000 + | $0.246 | $12.30 |
*price indicative
Related links
- onsemi, 5.6V Zener Diode 7% 225 mW SMT 3-Pin SOT-23
- onsemi, 3V Zener Diode 7% 225 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 7% 300 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 300 mW SMT 3-Pin SOT-23
- Diodes Inc, 5.6V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
- onsemi, 14V Zener Diode 5% 225 mW SMT 3-Pin SOT-23