onsemi, 5.6V Zener Diode 7% 225 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 163-1212
- Mfr. Part No.:
- SZBZX84C5V6ET3G
- Brand:
- onsemi
950 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.049
(exc. GST)
$0.054
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.049 | $490.00 |
20000 - 90000 | $0.047 | $470.00 |
100000 + | $0.043 | $430.00 |
*price indicative
- RS Stock No.:
- 163-1212
- Mfr. Part No.:
- SZBZX84C5V6ET3G
- Brand:
- onsemi
Related links
- onsemi, 5.6V Zener Diode 7% 225 mW SMT 3-Pin SOT-23
- onsemi, 3V Zener Diode 7% 225 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 7% 300 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 300 mW SMT 3-Pin SOT-23
- Diodes Inc, 5.6V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
- onsemi, 27V Zener Diode 7% 300 mW SMT 3-Pin SOT-23