onsemi, 5.6V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 687-8177
- Mfr. Part No.:
- BZX84B5V6LT1G
- Brand:
- onsemi
Price (ex. GST) Each (In a Pack of 25)
$0.10
(exc. GST)
$0.11
(inc. GST)
4500 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
25 - 725 | $0.10 | $2.50 |
750 - 1475 | $0.098 | $2.45 |
1500 + | $0.096 | $2.40 |
*price indicative
- RS Stock No.:
- 687-8177
- Mfr. Part No.:
- BZX84B5V6LT1G
- Brand:
- onsemi
Related links
- onsemi, 5.6V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 7% 300 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 7% 225 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 5.6V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 5.6V Zener Diode, Common Cathode 5% 300 mW SMT...
- onsemi, 5.6V Zener Diode 300 mW SMT 2-Pin SOD-323
- Nexperia, 5.6V Zener Diode 2% 300 mW SMT 2-Pin SOD-523