DiodesZetex 1, 12 V Zener Diode, Single 500 mW 2.5 % Surface 2-Pin SOD-323

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$16.50

(exc. GST)

$18.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,900 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.165$16.50

*price indicative

RS Stock No.:
770-4863
Mfr. Part No.:
DDZ12CSF-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

12V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

10mA

Maximum Zener Impedance

35Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

2.5%

Maximum Reverse Leakage Current

70nA

Maximum Operating Temperature

150°C

Length

2.7mm

Standards/Approvals

RoHS

Width

750μm

Series

DDZ

Height

750μm

Automotive Standard

No

COO (Country of Origin):
CN

Zener Diodes 500mW, DDZ....SF Series, Diodes Inc


500mW Precision Zener Diodes

Very Tight Tolerance on Zener Voltage Range

Surface Mount case: SOD-323F

Zener Diodes, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy