DiodesZetex 1, 10 V Zener Diode, Single 500 mW 2.5 % Surface 2-Pin SOD-323
- RS Stock No.:
- 770-4857
- Mfr. Part No.:
- DDZ10CSF-7
- Brand:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$15.80
(exc. GST)
$17.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,100 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 700 | $0.158 | $15.80 |
| 800 - 1400 | $0.154 | $15.40 |
| 1500 + | $0.152 | $15.20 |
*price indicative
- RS Stock No.:
- 770-4857
- Mfr. Part No.:
- DDZ10CSF-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 10V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 20mA | |
| Maximum Zener Impedance | 30Ω | |
| Zener Voltage Tolerance ± | 2.5% | |
| Maximum Reverse Leakage Current | 7.5μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.7mm | |
| Standards/Approvals | RoHS | |
| Series | DDZ | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 10V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 20mA | ||
Maximum Zener Impedance 30Ω | ||
Zener Voltage Tolerance ± 2.5% | ||
Maximum Reverse Leakage Current 7.5μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.7mm | ||
Standards/Approvals RoHS | ||
Series DDZ | ||
Height 1.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, DDZ....SF Series, Diodes Inc
500mW Precision Zener Diodes
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323F
Zener Diodes, Diodes Inc
Related links
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
