- RS Stock No.:
- 166-0427
- Mfr. Part No.:
- DDZ9699-7
- Brand:
- DiodesZetex
4400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.066
(exc. GST)
$0.073
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.066 | $198.00 |
6000 - 9000 | $0.064 | $192.00 |
12000 + | $0.063 | $189.00 |
*price indicative
- RS Stock No.:
- 166-0427
- Mfr. Part No.:
- DDZ9699-7
- Brand:
- DiodesZetex
- COO (Country of Origin):
- CN
Related links
- Diodes Inc, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 12V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-123
- onsemi, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 12V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123