Nexperia 1, 10 V Zener Diode, Single 550 mW 5 % Surface 2-Pin SOD-323

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$20.20

(exc. GST)

$22.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 700$0.202$20.20-
800 - 1400$0.197$19.702%
1500 +$0.194$19.403%

*price indicative

Packaging Options:
RS Stock No.:
742-3958
Mfr. Part No.:
BZX84J-C10,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage Vz

10V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

550mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

10Ω

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

200nA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Length

2.7mm

Standards/Approvals

No

Series

BZX84J

Height

800μm

Typical Voltage Temperature Coefficient

4.5mV/°C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 550mW, BZX84J Series, Nexperia


The BZX84J series of Zener diodes, from NXP, are general purpose devices. These single Zener diodes are in a SOD323F (SC-90) package. This plastic package is very small and flat lead surface mount (SMD). The BZX84J series are Ideal for general regulation functions.

- Non-repetitive Peak reverse power dissipation: 40mW

- Total power dissipation: 550mW

- Small plastic package for suface-mount designs

- Wide working voltage range: nominal 2.4V to 75V (E24 range)

- Two tolerance series: 2% and 5%

- Low differential resistance

Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy