Taiwan Semi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 687-5459
- Mfr. Part No.:
- 1N4742A
- Brand:
- Taiwan Semiconductor
200 In AU stock for next working day delivery
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.494
(exc. GST)
$0.543
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 1200 | $0.494 | $24.70 |
1250 - 2450 | $0.482 | $24.10 |
2500 + | $0.474 | $23.70 |
*price indicative
- RS Stock No.:
- 687-5459
- Mfr. Part No.:
- 1N4742A
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 12V Zener Diode Array 1 W SMT SOD-123W
- onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 12V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-523F
- Taiwan Semi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 27V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 15V Zener Diode 5% 1 W Through Hole 2-Pin DO-41