Taiwan Semi, 30V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 169-9130
- Mfr. Part No.:
- 1N4751A
- Brand:
- Taiwan Semiconductor
1200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5000)
$0.159
(exc. GST)
$0.175
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5000 - 20000 | $0.159 | $795.00 |
25000 + | $0.143 | $715.00 |
*price indicative
- RS Stock No.:
- 169-9130
- Mfr. Part No.:
- 1N4751A
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semi, 30V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 30V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 27V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 15V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 20V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 47V Zener Diode 5% 1 W Through Hole 2-Pin DO-41