- RS Stock No.:
- 625-6473
- Mfr. Part No.:
- 1N5373BRLG
- Brand:
- onsemi
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.738
(exc. GST)
$0.812
(inc. GST)
Units | Per unit | Per Pack* |
5 - 995 | $0.738 | $3.69 |
1000 - 1995 | $0.724 | $3.62 |
2000 + | $0.714 | $3.57 |
*price indicative |
- RS Stock No.:
- 625-6473
- Mfr. Part No.:
- 1N5373BRLG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 68V |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 5 W |
Package Type | DO-15 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 20mA |
Maximum Zener Impedance | 44Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 8.89 x 3.68 x 3.68mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |