- RS Stock No.:
- 545-3314
- Mfr. Part No.:
- 1SMB5918BT3G
- Brand:
- onsemi
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.525
(exc. GST)
$0.577
(inc. GST)
Units | Per unit | Per Pack* |
25 - 600 | $0.525 | $13.125 |
625 - 1225 | $0.511 | $12.775 |
1250 + | $0.504 | $12.60 |
*price indicative |
- RS Stock No.:
- 545-3314
- Mfr. Part No.:
- 1SMB5918BT3G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.1V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 3 W |
Package Type | SMB |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 73.5mA |
Maximum Zener Impedance | 4Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 4.32 x 3.56 x 2.13mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Related links
- onsemi, 5.1V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-323
- onsemi, 5.1V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SMA