- RS Stock No.:
- 545-3156
- Mfr. Part No.:
- MMSZ5243BT1G
- Brand:
- onsemi
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.228
(exc. GST)
$0.251
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 740 | $0.228 | $4.56 |
760 - 1480 | $0.222 | $4.44 |
1500 + | $0.219 | $4.38 |
*price indicative
Related links
- onsemi, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 13V Zener Diode 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123