onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 544-9775
- Mfr. Part No.:
- MMSZ5V6T1G
- Brand:
- onsemi
800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.166
(exc. GST)
$0.183
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.166 | $8.30 |
750 - 1450 | $0.162 | $8.10 |
1500 + | $0.159 | $7.95 |
*price indicative
Related links
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- ON Semiconductor, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-523
- onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123