Nexperia, 18V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 544-4499
- Mfr. Part No.:
- BZX79-C18,113
- Brand:
- Nexperia
360 In AU stock for next working day delivery
2880 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.151
(exc. GST)
$0.166
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 2480 | $0.151 | $3.02 |
2500 - 4980 | $0.148 | $2.96 |
5000 + | $0.145 | $2.90 |
*price indicative
Related links
- Nexperia, 18V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 18V Zener Diode ±2% 500 mW Through Hole 2-Pin SOD27 (DO-35)
- Nexperia, 18V Zener Diode 5% 1 W Through Hole 2-Pin SOD-66
- Nexperia, 18V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF
- onsemi, 18V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 30V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 7.5V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35