Nexperia, 7.5V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 166-0303
- Mfr. Part No.:
- BZX79-C7V5,113
- Brand:
- Nexperia
8820 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.025
(exc. GST)
$0.027
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.025 | $250.00 |
20000 - 90000 | $0.025 | $250.00 |
100000 + | $0.022 | $220.00 |
*price indicative
- RS Stock No.:
- 166-0303
- Mfr. Part No.:
- BZX79-C7V5,113
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZX79 Series, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 7.5V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 4.25 x 1.85 x 1.85mm |
Typical Voltage Temperature Coefficient | 4mV/°C |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
Related links
- Nexperia, 7.5V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 7.5V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 7.5V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- onsemi, 7.5V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 30V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 68V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 5.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35