Nexperia, 18V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 166-0306
- Mfr. Part No.:
- BZX79-C18,113
- Brand:
- Nexperia
7200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.033
(exc. GST)
$0.036
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.033 | $330.00 |
20000 - 90000 | $0.032 | $320.00 |
100000 + | $0.029 | $290.00 |
*price indicative
- RS Stock No.:
- 166-0306
- Mfr. Part No.:
- BZX79-C18,113
- Brand:
- Nexperia
Related links
- Nexperia, 18V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 18V Zener Diode ±2% 500 mW Through Hole 2-Pin SOD27 (DO-35)
- Nexperia, 18V Zener Diode 5% 1 W Through Hole 2-Pin SOD-66
- Nexperia, 18V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF
- onsemi, 18V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 30V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 7.5V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35