Nexperia, 18V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 438-1583
- Mfr. Part No.:
- BZV55-C18,115
- Brand:
- Nexperia
12500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$0.055
(exc. GST)
$0.061
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 22500 | $0.055 | $137.50 |
25000 - 47500 | $0.055 | $137.50 |
50000 + | $0.054 | $135.00 |
*price indicative
- RS Stock No.:
- 438-1583
- Mfr. Part No.:
- BZV55-C18,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 18V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | MiniMELF |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 45Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 3.7 x 1.6 x 1.6mm |
Typical Voltage Temperature Coefficient | 14.4mV/°C |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
Related links
- Nexperia, 18V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 27V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 9.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 4.7V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 47V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 11V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF