Nexperia, 51V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 484-3429
- Mfr. Part No.:
- BZX84-C51,215
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 pack of 50 units)**
$4.05
(exc. GST)
$4.45
(inc. GST)
3900 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
50 - 700 | $0.081 | $4.05 |
750 - 1450 | $0.08 | $4.00 |
1500 + | $0.078 | $3.90 |
**price indicative
- RS Stock No.:
- 484-3429
- Mfr. Part No.:
- BZX84-C51,215
- Brand:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Nominal Zener Voltage | 51V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 250 mW | |
Package Type | SOT-23 (TO-236AB) | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 5% | |
Pin Count | 3 | |
Test Current | 2mA | |
Maximum Zener Impedance | 180Ω | |
Maximum Reverse Leakage Current | 50nA | |
Dimensions | 3 x 1.4 x 1mm | |
Minimum Operating Temperature | -65 °C | |
Typical Voltage Temperature Coefficient | 51mV/°C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 51V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Package Type SOT-23 (TO-236AB) | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 3 | ||
Test Current 2mA | ||
Maximum Zener Impedance 180Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 3 x 1.4 x 1mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 51mV/°C | ||
Maximum Operating Temperature +150 °C | ||
Related links
- Nexperia, 51V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 9.1V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 8.2V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 11V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 30V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 68V Zener Diode 5% 250 mW SMT 3-Pin SOT-23