Diodes Inc, 12V Zener Diode 250 mW SMT X3-DFN0603-2
- RS Stock No.:
- 244-1979
- Mfr. Part No.:
- GDZ12LP3Q-7
- Brand:
- DiodesZetex
10000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.077
(exc. GST)
$0.085
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.077 | $770.00 |
50000 + | $0.069 | $690.00 |
*price indicative
- RS Stock No.:
- 244-1979
- Mfr. Part No.:
- GDZ12LP3Q-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 12V Zener Diode 250 mW SMT X3-DFN0603-2
- Diodes Inc, 6.8V Zener Diode 250 mW SMT X3-DFN0603-2
- Diodes Inc, 9.1V Zener Diode 250 mW SMT X3-DFN0603-2
- Diodes Inc, 6.2V Zener Diode 250 mW SMT X3-DFN0603-2
- ROHM, 12V Zener Diode 250 mW SMT 3-Pin SOT-23
- Diodes Inc, 12V Zener Diode 5% 150 mW SMT 2-Pin SOD-523
- Diodes Inc, 12V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 12V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-123