Diodes Inc, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 822-2419
- Mfr. Part No.:
- DDZ9699S-7
- Brand:
- DiodesZetex
2600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.147
(exc. GST)
$0.162
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.147 | $14.70 |
800 - 1400 | $0.144 | $14.40 |
1500 + | $0.142 | $14.20 |
*price indicative
- RS Stock No.:
- 822-2419
- Mfr. Part No.:
- DDZ9699S-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 3.3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 24V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 18V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 5.1V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323